- Home ›
- All Products›
- 302A834-3/42-0
302A834-3/42-0
TE Connectivity / Raychem Brand
302A834-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
302A834-3/42-0
Search Keywords: 302A8343420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A834-3/42-0
-
Alias/AKA:833035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Flame-Retardant
-
Material Systems Code:10
-
Size Code:834
-
Molded Part Shape:Straight
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Type:Transition
-
Molded Part Shape Code:302A
-
Number of Branches/Legs:3
-
Operating Temperature Range:-55 – 135 °C
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:302A
-
Lipped:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/42 Precoat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$414.38
25
$227.45
38
$154.36
50 +
$151.28
Click for Quote
Log in
to unlock special pricing