- Home ›
- All Products›
- 302A812-25-0
302A812-25-0
TE Connectivity / Raychem Brand
302A812-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
302A812-25-0
Search Keywords: 302A812250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A812-25-0
-
Alias/AKA:CV7478-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Number of Branches/Legs:3
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material Systems Code:25
-
Size Code:812
-
Material Code:25
-
Molded Part Shape:T Shape
-
Molded Part Shape Code:302A
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$213.58
25
$117.59
38
$81.66
50 +
$80.03
Click for Quote
Log in
to unlock special pricing