- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 302A024-4-0
302A024-4-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot T Style Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot T Style Polyolefin Black
Search Keywords: 302A02440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A024-4-0
-
Alias/AKA:823263-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$130.64
10
$130.31
25
$129.98
32
$129.66
63
$69.73
94
$49.33
125 +
$48.35
Click for Quote
Log in
to unlock special pricing