Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

302A024-25-0

The 302A024-25-0 is a T-shaped, fluid-resistant elastomer molded transition part for creating environmentally sealed cable jun ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 302A024-25-0 is a T-shaped, fluid-resistant elastomer molded transition part for creating environmentally sealed cable junctions.
Search Keywords: 302A024250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 302A024-25-0
Alias/AKA: 820114-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Transition
Body Material: Fluid Resistant Elastomer
Styles: Tee Style
Color: Black
Operating Temperature: -75 to 150 °C
Inside Diameter After Shrinking: 12.4/6.1 mm
Inside Diameter Before Shrinking: 26.9/13.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 302A024-25-0 RoHS compliant?
Yes, 302A024-25-0 is RoHS compliant.
What is the lead time for 302A024-25-0?
The standard lead time for 302A024-25-0 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks can ship 8/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$175.13
25
$96.43
38
$66.96
50 +
$65.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!