- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 302A012-25-0
302A012-25-0
TE Connectivity / Raychem Brand
Heat Shrink T-Transition - Fluid Resistant Elastomer - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink T-Transition - Fluid Resistant Elastomer - Black
Search Keywords: 302A012250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A012-25-0
-
Alias/AKA:820117-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.1/3 mm
-
Inside Diameter Before Shrinking:13.2/6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$41.98
5
$39.56
10
$38.96
25
$38.13
50
$37.37
100
$36.89
250 +
$36.66
Click for Quote
Log in
to unlock special pricing