- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302916-000
302916-000
TE Connectivity / Raychem Brand
55/0114-30-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0114-30-9
Search Keywords: 302916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302916-000
-
Alias/AKA:55/0114-30-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter:.0115 in, .292 mm
-
Wire Color:White
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Number of Strands:7
-
Overall Outside Diameter:.024 in, .61 mm
-
Product Type:Wire
-
Voltage Rating:600 V
-
Wire Diameter:.024 in, .61 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Style:Primary
-
Resistance (Max):117.4 Ω/1000ft @ 20 °C
-
Wire Source:United States
-
Wire Size:30 AWG
-
Number of Conductors:1
-
Strand Size:38 AWG
-
Cable Type:Spec 55
-
Conductor Diameter Range:.018 – .019 in
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37,060 Feet
Can Ship immediately
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
55
$3.04
1,000
$3.03
2,500
$3.02
6,250
$3.01
12,500
$1.54
18,750
$1.05
25,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT