- Home ›
- All Products›
- 302321N001
302321N001
TE Connectivity / Raychem Brand
202D221-3-61/42-0-CS5077
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D221-3-61/42-0-CS5077
Search Keywords: 302321N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302321N001
-
Alias/AKA:202D221-3-61/42-0-CS5077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:202
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Molded Part Shape:Straight
-
Wire/Cable Outside Diameter:.31 in , .35 in , .39 in , .43 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Connector or Backshell Outside Diameter:.71 in , .79 in , .87 in , 18 mm , 20 mm , 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
32
$50.02
63
$31.27
94
$24.89
125 +
$24.39
Click for Quote
Log in
to unlock special pricing