- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A513-51/164-0-CS7138
301A513-51/164-0-CS7138
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Y Style
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Y Style
Search Keywords: 301A513511640CS7138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A513-51/164-0-CS7138
-
Alias/AKA:489438N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:20.1/20.1 mm
-
Inside Diameter Before Shrinking:60.2/40.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$214.52
19
$119.55
28
$85.63
37 +
$83.92
Click for Quote
Log in
to unlock special pricing