- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A513-51/164-0
TE Connectivity / Raychem Brand
301A513-51/164-0
Heat Shrink Transition T Style Elastomer Polymer Blend Black Bag/Box
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Transition T Style Elastomer Polymer Blend Black Bag/Box
Product Highlights:
- Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- Military Application
Search Keywords: 301A513511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A513-51/164-0
-
Alias/AKA:489438-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:20.1 mm
-
Inside Diameter Before Shrinking:60.2/40.1 mm
Product Guides
+
Frequently Asked Questions
Is 301A513-51/164-0 RoHS compliant?
Yes, 301A513-51/164-0 is RoHS compliant.
What is the lead time for 301A513-51/164-0?
The standard lead time for 301A513-51/164-0 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
13
$250.00
25
$137.65
38
$95.59
50 +
$93.68
Click for Quote
Log in
to unlock special pricing