- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A512-71-0
301A512-71-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Flexible Polyolefin Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Transition T Style Flexible Polyolefin Black Bag/Box
Product Highlights:
- Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 301A512710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A512-71-0
-
Alias/AKA:755220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4/11.4/11.4 mm
-
Inside Diameter Before Shrinking:34.3/22.9/22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$89.48
5
$89.26
10
$89.04
25
$88.81
50
$47.02
75
$33.09
100 +
$32.43
Click for Quote
Log in
to unlock special pricing