- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A512-50-0
301A512-50-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Elastomer Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Elastomer Black Bag/Box
Search Keywords: 301A512500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A512-50-0
-
Alias/AKA:811463-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:120.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$94.00
5
$93.08
10
$92.10
13
$91.65
25
$86.30
38
$86.09
50 +
$79.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT