- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A511-770-0
301A511-770-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot T Style NBCCS Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot T Style NBCCS Bag/Box
Search Keywords: 301A5117700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A511-770-0
-
Alias/AKA:242944-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:NBCCS
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.6 mm
-
Inside Diameter Before Shrinking:19.8/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
105 Weeks
can ship
5/16/28
Price (USD)
Qty
Unit Price
225
$140.24
450
$71.63
675
$48.76
900 +
$47.78
Click for Quote
Log in
to unlock special pricing