- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A048-4/86-0
301A048-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - Shell Size 48 -2.189" (55.60mm)/1.189" (30.20mm) Large, 2.189" (55.60mm)/1.189" (30.20mm) Small D ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - Shell Size 48 -2.189" (55.60mm)/1.189" (30.20mm) Large, 2.189" (55.60mm)/1.189" (30.20mm) Small Dia -9.701" (246.41mm) L.
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 301A0484860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A048-4/86-0
-
Alias/AKA:544255-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$119.63
5
$115.81
10
$114.17
20
$112.52
50
$110.34
100 +
$86.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT