- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301A048-25-0
301A048-25-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 301A048250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A048-25-0
-
Alias/AKA:820231-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable OD:1.69 in
-
Molded Part Shape Code:301A
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material Systems Code:25
-
Wire/Cable Main Branch OD:34 mm
-
Number of Branches/Legs:2
-
Molded Part Shape:One to Two Cables
-
Size Code:48
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 1):1.189 – 2.197 in
-
Special Requirements:Flame Retarded
-
Adhesive Code:S1125
-
Color:Black
-
Formcode des Formteils:301A
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:S1125 Separate Adhesive
-
Material Code:25
-
Wire/Cable Sm Branch OD:1.57 in
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Inside Diameter Range (Body):1.189 – 2.197 in
-
Power Cable Accessory:No
-
Molded Part Type:Transition
-
Operating Temperature Range:-103 – 302 °F
-
Resistant To:Fluids
-
Transition Type:T-Transition
-
Breakout Angle:90
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 2):30.2 – 55.8 mm
-
Material:Modified Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
7
$223.72
13
$148.26
19
$120.46
25 +
$118.05
Click for Quote
Log in
to unlock special pricing