- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A034-3-0
301A034-3-0
TE Connectivity / Raychem Brand
Heat Shrink T-Transition Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink T-Transition Semi-Rigid Modified Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 301A03430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A034-3-0
-
Alias/AKA:823339-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Dimension:120.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
103
can ship 6/29/26
MOQ for out of Stock Qty:
44
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$74.47
10
$49.16
25
$46.11
44
$45.65
88
$45.20
132
$44.75
175 +
$44.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT