- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301A034-12-0
301A034-12-0
TE Connectivity / Raychem Brand
Cable Transitions & Breakouts - T Shape - 3 Branches - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Transitions & Breakouts - T Shape - 3 Branches - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures
Search Keywords: 301A034120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A034-12-0
-
Alias/AKA:811148-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Sm Branch OD:.79 in
-
Inside Diameter Range (Leg 1):13.48 – 26.89 mm
-
Molded Part Type:Transition
-
Wire/Cable OD:26 mm
-
Government Qualified:No
-
Klebemitteltyp:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Formcode des Formteils:301A
-
Size Code:34
-
Product Type:Molded Part
-
Breakout Angle:90
-
Operating Temperature Range:-67 – 392 °F
-
Wire/Cable Main Branch OD:18 mm
-
Adhesive Code:S1125
-
Inside Diameter Range (Leg 2):.531 – 1.059 in
-
Transition Type:T-Transition
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:2
-
Special Requirements:Flame Retarded
-
Molded Part Shape Code:301A
-
Adhesive Options:S1125 Separate Adhesive
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material Code:12
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape:T Shape
-
Fluid/Chemical Resistance:Long-term immersn elevated temp incl fuel
-
Inside Diameter Range (Body):13.5 – 26.9 mm
-
Pliancy:Flexible
-
Color:Black
-
Adhesive Type:Adhesive Purchased Separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$397.35
25
$218.10
38
$148.02
50 +
$145.06
Click for Quote
Log in
to unlock special pricing