- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A028-25-0
301A028-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - Shell Size 28 - 0.790" (20.07mm)/0.402" (10.21mm) Large, 0.790" (20.07mm)/0.402" (10.21mm) Small ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - Shell Size 28 - 0.790" (20.07mm)/0.402" (10.21mm) Large, 0.790" (20.07mm)/0.402" (10.21mm) Small Dia -3.540" (89.92mm) L.
Search Keywords: 301A028250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A028-25-0
-
Alias/AKA:497802-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:10.2/10.2 mm
-
Inside Diameter Before Shrinking:20/20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
45 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$30.73
5
$28.76
10
$27.91
25
$26.80
50
$25.95
100
$25.10
250 +
$23.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT