- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-4-0
301A022-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Flexible Polyolefin
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 301A02240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-4-0
-
Alias/AKA:823732-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
44
$64.91
88
$34.36
132
$24.18
175 +
$23.70
Click for Quote
Log in
to unlock special pricing