- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-3/86-0
301A022-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Dia - 2.311" (58.70mm) L.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 301A0223860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-3/86-0
-
Alias/AKA:591731-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/9/26
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$53.01
5
$37.05
10
$34.64
25
$33.55
50
$32.17
75
$31.85
100 +
$31.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT