- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-3/42-0
301A022-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Dia - 2.311" (58.70mm) L.
Search Keywords: 301A0223420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-3/42-0
-
Alias/AKA:823667-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:6.9 mm
-
Inside Diameter Before Shrinking:13.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
60 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
1
$55.06
5
$38.69
10
$34.57
25
$32.92
50
$30.18
100
$30.03
250 +
$29.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT