- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-3-0
TE Connectivity / Raychem Brand
301A022-3-0
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Di ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-3-0
-
Alias/AKA:823225-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C