- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-25/86-0
301A022-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - 2:1 Shrink Ratio - (3) 0.520" (13.21mm) to 0.272" (6.91mm) - Elastomer, Semi-Rigid, Irradiated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - 2:1 Shrink Ratio - (3) 0.520" (13.21mm) to 0.272" (6.91mm) - Elastomer, Semi-Rigid, Irradiated - Black.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 301A02225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-25/86-0
-
Alias/AKA:879709-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
100
can ship 11/2/26
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$65.82
5
$46.46
10
$37.30
25
$34.20
50
$31.54
75
$31.38
100 +
$29.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT