- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-25/225-0
301A022-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 301A022252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-25/225-0
-
Alias/AKA:164153-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:6.9/6.9/6.9 mm
-
Inside Diameter Before Shrinking:13.2/13.2/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$45.20
5
$42.56
10
$35.81
25
$33.25
50
$31.66
100
$30.15
250 +
$28.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT