- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 301A022-25-0
301A022-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 22 - T Transition - 0.520"(13.21mm) / 0.272"(6.91mm) Diameter (All 3 Legs) - 2.311"(58.70mm) Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 22 - T Transition - 0.520"(13.21mm) / 0.272"(6.91mm) Diameter (All 3 Legs) - 2.311"(58.70mm) Length - Black.
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 301A022250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-25-0
-
Alias/AKA:820059-000, 820059N006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Transition
-
Color:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
On Order:
500
can ship 3/10/27
500
can ship 4/7/27
47 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$36.98
5
$32.74
10
$29.96
25
$26.55
50
$25.75
100
$25.00
250 +
$23.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT