- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A022-12-0
TE Connectivity / Raychem Brand
301A022-12-0
Heat Shrink Transition T Style Modified Fluoroelastomer Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Transition T Style Modified Fluoroelastomer Black
Search Keywords: 301A022120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A022-12-0
-
Alias/AKA:821019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Modified Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Dimension:58.7 mm
Product Guides
+
Frequently Asked Questions
Is 301A022-12-0 RoHS compliant?
Yes, 301A022-12-0 is RoHS compliant.
What is the lead time for 301A022-12-0?
The standard lead time for 301A022-12-0 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
65 Weeks
can ship
12/2/27
Price (USD)
Qty
Unit Price
7
$193.78
14
$119.25
21
$94.40
28 +
$92.52
Click for Quote
Log in
to unlock special pricing