- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A011-4/42-0
301A011-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - T Shape - Shell Size 11 - 0.260" (6.60mm)/0.142" (3.61mm) Large, 0.260" (6.60mm)/0.142" (3.61mm) Small Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - T Shape - Shell Size 11 - 0.260" (6.60mm)/0.142" (3.61mm) Large, 0.260" (6.60mm)/0.142" (3.61mm) Small Dia - 1.169" (29.69mm) L.
Search Keywords: 301A0114420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A011-4/42-0
-
Alias/AKA:823277-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
125
can ship 2/22/27
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$49.67
5
$35.06
10
$28.46
25
$24.92
50
$22.05
100
$21.94
250 +
$21.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT