- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 301A011-12-0
TE Connectivity / Raychem Brand
301A011-12-0
Heat Shrink Transition Y Style Viton Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Transition Y Style Viton Black
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- High Temperature Application, Military Application
Search Keywords: 301A011120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A011-12-0
-
Alias/AKA:811140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Viton
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Frequently Asked Questions
Is 301A011-12-0 RoHS compliant?
Yes, 301A011-12-0 is RoHS compliant.
What is the lead time for 301A011-12-0?
The standard lead time for 301A011-12-0 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
65 Weeks
can ship
12/7/27
Price (USD)
Qty
Unit Price
11
$132.28
21
$85.28
31
$68.60
41 +
$67.23
Click for Quote
Log in
to unlock special pricing