- Home ›
- All Products›
- 301393-000
301393-000
TE Connectivity / Raychem Brand
82A0111-24-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A0111-24-90
Search Keywords: 301393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301393-000
-
Alias/AKA:82A0111-24-90
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:24 AWG
-
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Strand Size:44 AWG
-
Number of Strands:105
-
Product Type:Wire
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.004 in
-
Wire Diameter:.037 in, .93 mm
-
Overall Outside Diameter:.037 in, .93 mm
-
Conductor Diameter:.025 in, .64 mm
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):Black
-
Cable Type:Spec 80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 2,680
Stock lot only:
2680 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
32 Weeks
can ship
12/23/26