- Home ›
- All Products›
- 301005-000
301005-000
TE Connectivity / Raychem Brand
44AM1111-12-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1111-12-9-9
Search Keywords: 301005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:12 AWG
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire Color (Stripe):White
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$4.44
500
$2.73
750
$2.16
1,000 +
$2.12
Click for Quote
Log in
to unlock special pricing