Available Replacements
Possible Replacement
55FA0531-20-FLT3CS2881
55FA0531-20-FLT3CS2881

TE Connectivity / Raychem Brand

In Stock: 2,800

Minimum Order: 10

VIEW PRODUCT

High Performance Cable 3Conductors 20AWG 3.22mm 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 3Conductors 20AWG 3.22mm 600VAC
Search Keywords: 300933000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    300933-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    3
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks can ship 10/25/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!