- Home ›
- All Products›
- 3008293001
3008293001
TE Connectivity / Raychem Brand
VG-95218-T022-C003
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T022-C003
Search Keywords: 3008293001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3008293001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Polyalkene
-
Cable Type:VG-95218
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-55 – 150 °C
-
Wire Size:.6 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150 Meters
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$20.72
300
$10.97
450
$7.72
600 +
$7.57
Click for Quote
Log in
to unlock special pricing