- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 300433-000
300433-000
TE Connectivity / Raychem Brand
Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - White
Search Keywords: 300433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:300433-000
-
Alias/AKA:7528A5314-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:7528A5314
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
625
$12.06
1,250
$6.37
1,875
$4.38
2,500 +
$4.29
Click for Quote
Log in
to unlock special pricing