- Home ›
- All Products›
- 3000814006
3000814006
TE Connectivity / Raychem Brand
ATUM-6/2-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-6/2-X-SP
Search Keywords: 3000814006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3000814006
-
Alias/AKA:ATUM-6/2-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:3:1
-
Packaging Method:Spool
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Fluid Type:Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
375
$10.69
750
$5.66
1,125
$3.98
1,500 +
$3.90
Click for Quote
Log in
to unlock special pricing