- Home ›
- All Products›
- 2MM-R-S06-VS-00-F-TRP
2MM-R-S06-VS-00-F-TRP
TE Connectivity / Raychem Brand
Board Connector 6 Contact(s) 1 Row(s) Female
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Board Connector 6 Contact(s) 1 Row(s) Female
Search Keywords: 2MMRS06VS00FTRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-S06-VS-00-F-TRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,100
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.5000
250
$1.4800
500
$1.4600
1,125
$1.4400
2,250
$0.8843
3,375
$0.6997
4,500 +
$0.6865
Click for Quote
Log in
to unlock special pricing