- Home ›
- All Products›
- 2MM-R-D10-VS-00-H-TBP
2MM-R-D10-VS-00-H-TBP
TE Connectivity / Raychem Brand
Board Connector 20 Contact(s) 2 Row(s)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Board Connector 20 Contact(s) 2 Row(s)
Search Keywords: 2MMRD10VS00HTBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D10-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28
$4.54
100
$4.47
250
$4.40
350
$4.34
700
$2.67
1,050
$2.11
1,400 +
$2.07
Click for Quote
Log in
to unlock special pricing