- Home ›
- All Products›
- 2MM-R-D10-HT-02-F-TR
2MM-R-D10-HT-02-F-TR
TE Connectivity / Raychem Brand
Board Connector 20 Contact(s) 2 Row(s) Female
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Board Connector 20 Contact(s) 2 Row(s) Female
Search Keywords: 2MMRD10HT02FTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D10-HT-02-F-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
400
$2.99
600
$1.84
900
$1.46
1,200 +
$1.43
Click for Quote
Log in
to unlock special pricing