- Home ›
- All Products›
- 2MM-R-D07-VS-00-H-TBP
2MM-R-D07-VS-00-H-TBP
TE Connectivity / Raychem Brand
Board Connector 14 Contact(s) 2 Row(s)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Board Connector 14 Contact(s) 2 Row(s)
Search Keywords: 2MMRD07VS00HTBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D07-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
40
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
40
$3.33
100
$3.28
250
$3.23
500
$3.18
1,000
$1.96
1,500
$1.55
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing