Image is representational - see mfr. specs

RAY-90-25.0(50)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RAY-90-25.0(50)
Search Keywords: 2H00153003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    2H00153003
  • Alias/AKA:
    RAY-90-25.0(50)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419805050
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • Cable Braid Plating:
    Tin
  • Braid Material:
    Copper
  • Cable Braid Product Type:
    Braid
  • Packaging Method:
    Reel
  • Operating Temperature Range:
    -65 – 150 °C
  • DC Resistance (Nominal):
    1.6 mΩ
  • Braid Coverage:
    90 %
  • Packaging Quantity:
    50
  • Weight (Nominal):
    207 kg/km
  • Length:
    164.04 ft, 50 m
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
38
$181.68
75
$97.17
113
$66.53
150 +
$65.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!