- Home ›
- All Products›
- 299564-000
299564-000
TE Connectivity / Raychem Brand
FLDWD0311-10-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWD0311-10-54
Search Keywords: 299564000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:299564-000
-
Alias/AKA:FLDWD0311-10-54
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Wire Size:10 AWG, 5.26 mm²
-
Wire Color (Stripe):Yellow
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Color (Base):Green
-
Cable Type:FlexLite DW
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,620 Feet
Can Ship immediately
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks
can ship
2/17/27