- Home ›
- All Products›
- 299511-000
299511-000
TE Connectivity / Raychem Brand
55A0112-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-20-3
Search Keywords: 299511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:299511-000
-
Alias/AKA:55A0112-20-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Strand Size:32 AWG
-
Product Type:Wire
-
Wire Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Orange
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,958
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.595
250
$0.568
500
$0.556
1,000
$0.545
2,500
$0.530
5,000
$0.518
7,500
$0.512
10,000 +
$0.507
Click for Quote
Log in
to unlock special pricing