- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 298985-000
298985-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - 90° - Shell Size 53 - 1.470" / 1.157" Large Dia - 1.470" / 0.409" Small Dia - 2.000" (50.80mm) Total Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 90° - Shell Size 53 - 1.470" / 1.157" Large Dia - 1.470" / 0.409" Small Dia - 2.000" (50.80mm) Total Length - Black.
Search Keywords: 298985000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:298985-000
-
Alias/AKA:222D253-25-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$93.43
50
$49.46
75
$34.81
100 +
$34.11
Click for Quote
Log in
to unlock special pricing