- Home ›
- All Products›
- 298433-000
TE Connectivity / Raychem Brand
298433-000
TXR41AB90-1814BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR41AB90-1814BI
Search Keywords: 298433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:298433-000
-
Alias/AKA:TXR41AB90-1814BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:41
-
Product Length:1.37 in, 35 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:18 , 19
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 298433-000 RoHS compliant?
No, 298433-000 is not RoHS compliant.
What is the lead time for 298433-000?
The standard lead time for 298433-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
1/14/28
Price (USD)
Qty
Unit Price
13
$874.81
25
$464.68
38
$312.15
50 +
$305.91
Click for Quote
Log in
to unlock special pricing