- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2980812002
2980812002
TE Connectivity / Raychem Brand
MT1000-3/32-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT1000-3/32-0-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-1000
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 2980812002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2980812002
-
Alias/AKA:MT1000-3/32-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Source:US
-
Shrink Temperature (Min):175 °C
-
Flexibility:Semi-Rigid
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Radiation Sterilization , Steam Sterilization , Strain
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Voltage (Max):1 kV
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Fluid Type:Medical Fluids , Water
-
Product Family:MT1000
-
Packaging Method:Cut Piece , Spool , Stick
-
Color:Black
-
Operating Temperature Range:-55 – 175 °C
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
-
Recovery Temperature:175 °C
-
Shrink Ratio:3:1
-
Flammability:Highly Flame-Resistant , Non-Flame-Retardant
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,250
$7.48
2,500
$3.82
3,750
$2.60
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing