- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 298079-000
TE Connectivity / Raychem Brand
298079-000
FLHTC0311-24-2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
FLHTC0311-24-2
Search Keywords: 298079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:298079-000
-
Alias/AKA:FLHTC0311-24-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.96 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:N/A
-
Color:Red
Frequently Asked Questions
Is 298079-000 RoHS compliant?
Yes, 298079-000 is RoHS compliant.
What is the lead time for 298079-000?
The standard lead time for 298079-000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 4,750
Stock lot only:
4750 Feet
MOQ for In Stock Qty:
4999 Feet
MOQ for out of Stock Qty:
4999 Feet
Order Increment:
4999 Feet
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1.7798
4,999
$1.6180
8,202
$0.8540
12,303
$0.5870
16,404 +
$0.5760
Click for Quote
Log in
to unlock special pricing