- Home ›
- All Products›
- 296281-000
296281-000
TE Connectivity / Raychem Brand
400W242-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
400W242-25/225-0
Search Keywords: 296281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:296281-000
-
Alias/AKA:400W242-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Code:42
-
Heat Shrink Component Accessory Color:Black
-
Heat Shrink Component Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C
-
Heat Shrink Component Accessory Material:Modified Elastomer
-
Molded Part Type:Accessories
-
Adhesive Code:225
-
Heat Shrink Component Accessory Material Systems Code:25
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Pliancy:Flexible
-
Heat Shrink Component Accessory Width:.39 in, 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
57
$24.07
113
$14.94
169
$11.86
225 +
$11.63
Click for Quote
Log in
to unlock special pricing