- Home ›
- All Products›
- 2949076002
2949076002
TE Connectivity / Raychem Brand
CGPE-HW-12-A1-0-10.3MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CGPE-HW-12-A1-0-10.3MM
Search Keywords: 2949076002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2949076002
-
Alias/AKA:CGPE-HW-12-A1-0-10.3MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Operating Temperature Range:-70 – 105 °C
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Product Source:US
-
Shrink Temperature (Min):85 °C
-
Fluid Type:Water
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.295 in, 7.49 mm
-
Expanded Inside Diameter (Min):.471 in, 11.96 mm
-
Applicable Region:Americas , Asia
-
Recovered Wall Thickness (Tolerance):.079 in, 2.01 mm
-
Product Length:.406 in, 10.3 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.2586
6,000
$0.1591
9,000
$0.1260
12,000 +
$0.1235
Click for Quote
Log in
to unlock special pricing