- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 293770-000
293770-000
TE Connectivity / Raychem Brand
381A301-51/164-0
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
381A301-51/164-0
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords: 293770000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:293770-000
-
Alias/AKA:381A301-51/164-0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Polymer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:6.6/6.6/6.6 mm
-
Inside Diameter Before Shrinking:19.8/13.2/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
100
Ships today, if you order in
15 Weeks
Gemi olabilir
8.27.26
PRICE (USD)
MİKTAR
Unit Price
1
$59.18
5
$57.91
10
$49.24
25
$46.17
50
$43.96
100
$41.86
250 +
$41.55
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için