- Home ›
- All Products›
- 292915-000
292915-000
TE Connectivity / Raychem Brand
82A3121-22-9/90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A3121-22-9/90
Search Keywords: 292915000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292915-000
-
Alias/AKA:82A3121-22-9/90
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Feet
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
25 Weeks
can ship
11/23/26