- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 292769-000
292769-000
TE Connectivity / Raychem Brand
222A111-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222A111-100/180-0
Search Keywords: 292769000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292769-000
-
Alias/AKA:222A111-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:Black
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:7.9/3.8 mm
-
Inside Diameter Before Shrinking:17.8/9.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
44
$53.08
88
$28.10
132
$19.77
175 +
$19.38
Click for Quote
Log in
to unlock special pricing