- Home ›
- All Products›
- 292762-000
292762-000
TE Connectivity / Raychem Brand
44A1161-18-0/2/3/4/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1161-18-0/2/3/4/5/9-9
Search Keywords: 292762000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292762-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$11.10
1,000
$5.86
1,500
$4.03
2,000 +
$3.95
Click for Quote
Log in
to unlock special pricing